ST10F273M-4Q3
vs
F271-AEA-P-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-144
QFP, QFP144,1.2SQ
Pin Count
144
144
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
24
23
Bit Size
16
16
CPU Family
ST10
ST10
Clock Frequency-Max
64 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
1
Number of I/O Lines
111
111
Number of Terminals
144
144
On Chip Program ROM Width
32
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP144,1.2SQ
QFP144,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
36864
12288
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.07 mm
4.07 mm
Speed
64 MHz
64 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare ST10F273M-4Q3 with alternatives
Compare F271-AEA-P-TR with alternatives