ST1000B39CTX
vs
1KSMB39AHR5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-MUPM-X1
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count
1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
40.95 V
41 V
Breakdown Voltage-Min
37.05 V
37.1 V
Breakdown Voltage-Nom
39 V
39 V
Clamping Voltage-Max
54.1 V
53.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MUPM-X1
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1000 W
1000 W
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
AEC-Q101
Rep Pk Reverse Voltage-Max
33 V
33.3 V
Surface Mount
NO
YES
Technology
ZENER
AVALANCHE
Terminal Form
UNSPECIFIED
C BEND
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
EXCELLENT CLAMPING CAPABILITY
JEDEC-95 Code
DO-214AA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare ST1000B39CTX with alternatives
Compare 1KSMB39AHR5 with alternatives