1KSMB39AHR5
vs
ST1000B39C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
SOLID STATE DEVICES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
O-MUPM-X1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
41 V
|
40.95 V
|
Breakdown Voltage-Min |
37.1 V
|
37.05 V
|
Breakdown Voltage-Nom |
39 V
|
39 V
|
Clamping Voltage-Max |
53.9 V
|
54.1 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
O-MUPM-X1
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
1000 W
|
1000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
33.3 V
|
33 V
|
Surface Mount |
YES
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
1
|
1
|
Pin Count |
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 1KSMB39AHR5 with alternatives
Compare ST1000B39C with alternatives