SSW-112-01-SM-S vs 52668-1217 feature comparison

SSW-112-01-SM-S Samtec Inc

Buy Now Datasheet

52668-1217 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC Molex
Body Breadth 0.095 inch
Body Depth 0.335 inch 0.453 inch
Body Length 1.22 inch 1.083 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) SN
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING POLARIZED LCK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING GUIDE SLOT
Rated Current (Signal) 6.3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.104 inch 0.138 inch
Terminal Pitch 2.54 mm 5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STAGGERED CONFIGURATION
Board Mounting Option SPLIT BOARD LOCK
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.098 inch
Mating Information 53421-1217
PCB Contact Row Spacing 2.4892 mm

Compare SSW-112-01-SM-S with alternatives

Compare 52668-1217 with alternatives