SSW-112-01-SM-S
vs
3-1735447-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
TE Connectivity
Body Breadth
0.095 inch
0.258 inch
Body Depth
0.335 inch
0.37 inch
Body Length
1.22 inch
1.02 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
100 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
6.3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.104 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
EMI Shielded
NO
Empty Shell
YES
Insertion Force-Max
6.672 N
Insulation Diameter-Min
0.035 inch
Insulation Resistance
500000000 Ω
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mounting Option 2
LOCKING
Number of Ports
1
Panel Mount
NO
Rated Voltage
250 V
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.7784 N
Compare SSW-112-01-SM-S with alternatives
Compare 3-1735447-2 with alternatives