SSTV16859EC,557
vs
ICSSTV16859BKLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
RENESAS ELECTRONICS CORP
Part Package Code
BGA
Package Description
LFBGA, BGA96,6X16,32
VQCCN,
Pin Count
96
Manufacturer Package Code
SOT536-1
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
R-PBGA-B96
S-XQCC-N56
JESD-609 Code
e0
e3
Length
13.5 mm
8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
96
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LFBGA
VQCCN
Package Equivalence Code
BGA96,6X16,32
LCC56,.31SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
CHIP CARRIER, VERY THIN PROFILE
Propagation Delay (tpd)
2.8 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
8 mm
fmax-Min
200 MHz
210 MHz
Base Number Matches
1
1
Compare SSTV16859EC,557 with alternatives
SSTV16859EC,557 vs 935271265518
SSTV16859EC,557 vs SSTV16859GX
SSTV16859EC,557 vs SSTV16859EC,518
SSTV16859EC,557 vs 935271265557
SSTV16859EC,557 vs SSTV16859EC-S
SSTV16859EC,557 vs SSTV16859EC,551
SSTV16859EC,557 vs SSTVF16859EC
SSTV16859EC,557 vs SSTV16859EC-T
SSTV16859EC,557 vs SSTV16859EC/G,557
Compare ICSSTV16859BKLF with alternatives