SSTV16859BS vs SN74SSTVF16859S8 feature comparison

SSTV16859BS Philips Semiconductors

Buy Now Datasheet

SN74SSTVF16859S8 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N56 S-PQCC-N56
JESD-609 Code e4 e3
Logic IC Type BUS DRIVER D FLIP-FLOP
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code QFN
Package Description QFN-56
Pin Count 56
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Family SSTV
Length 8 mm
Max Frequency@Nom-Sup 500000000 Hz
Max I(ol) 0.016 A
Moisture Sensitivity Level 3
Number of Bits 13
Number of Functions 1
Output Polarity TRUE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 2.5 ns
Propagation Delay (tpd) 2.5 ns
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 8 mm
fmax-Min 500 MHz

Compare SN74SSTVF16859S8 with alternatives