SSTUP32866EC/S vs SSTUB32866EC/G feature comparison

SSTUP32866EC/S NXP Semiconductors

Buy Now Datasheet

SSTUB32866EC/G Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code BGA
Package Description LFBGA, BGA96,6X16,32 ,
Pin Count 96
Manufacturer Package Code SOT-536-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 32866
JESD-30 Code R-PBGA-B96
JESD-609 Code e1
Length 13.5 mm
Logic IC Type D FLIP-FLOP
Number of Bits 25
Number of Functions 1
Number of Terminals 96
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-DRAIN
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA96,6X16,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 1.8 ns
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Trigger Type POSITIVE EDGE
Width 5.5 mm
fmax-Min 450 MHz
Base Number Matches 1 2

Compare SSTUP32866EC/S with alternatives