SSTUM32865ET/G,518
vs
SSTUA32S865ET,518
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
TFBGA,
TFBGA,
Pin Count
160
160
Manufacturer Package Code
SOT802-2
SOT802-2
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B160
R-PBGA-B160
Length
13 mm
13 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
2
Number of Bits
28
28
Number of Functions
1
1
Number of Terminals
160
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA160,12X18,25
BGA160,12X18,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
1.4 ns
1.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.15 mm
1.2 mm
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9 mm
9 mm
fmax-Min
450 MHz
450 MHz
Base Number Matches
1
1
Compare SSTUM32865ET/G,518 with alternatives
SSTUM32865ET/G,518 vs 74SSTUBF32865ABKG8
SSTUM32865ET/G,518 vs SSTUA32S865ET,557
SSTUM32865ET/G,518 vs SSTUA32864EC
SSTUM32865ET/G,518 vs ICSSSTUA32S865AH-T
SSTUM32865ET/G,518 vs ICSSSTUA32864BHLFT
SSTUM32865ET/G,518 vs SSTUA32866EC/G,557
SSTUM32865ET/G,518 vs PI74SSTUA32864NB
SSTUM32865ET/G,518 vs PI74SSTU32864NB
SSTUM32865ET/G,518 vs ICSSSTUA32S865AHLF-T
Compare SSTUA32S865ET,518 with alternatives
SSTUA32S865ET,518 vs SSTUA32S865ET/G;55
SSTUA32S865ET,518 vs SSTUA32S865ET,551
SSTUA32S865ET,518 vs SSTUA32S865ET
SSTUA32S865ET,518 vs SSTUA32S865ET/G
SSTUA32S865ET,518 vs SSTUA32S865ET/G,51
SSTUA32S865ET,518 vs 74SSTUBF32865ABKG8
SSTUA32S865ET,518 vs SSTUA32S865ET,557
SSTUA32S865ET,518 vs SSTUA32864EC
SSTUA32S865ET,518 vs ICSSSTUA32S865AH-T