SSTUH32864EC/G,557
vs
ICSSSTUA32866BHT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
LFBGA, BGA96,6X16,32
LFBGA,
Pin Count
96
96
Manufacturer Package Code
SOT-536-1
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
2
Number of Bits
14
25
Number of Functions
1
1
Number of Terminals
96
96
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-DRAIN
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
1.8 ns
1.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
5.5 mm
fmax-Min
450 MHz
410 MHz
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SSTUH32864EC/G,557 with alternatives
SSTUH32864EC/G,557 vs SSTU32864EC/G
SSTUH32864EC/G,557 vs SSTUH32864EC,551
SSTUH32864EC/G,557 vs SSTUH32864EC,557
SSTUH32864EC/G,557 vs ICSSSTU32866YHT
SSTUH32864EC/G,557 vs ICSSSTUF32866EHLFT
SSTUH32864EC/G,557 vs SSTU32866EC
SSTUH32864EC/G,557 vs SSTUH32864EC,518
SSTUH32864EC/G,557 vs ICSSTUF32864EHLFT
SSTUH32864EC/G,557 vs ICSSSTUF32866EHLF
Compare ICSSSTUA32866BHT with alternatives