ICSSSTUA32866BHT vs SSTU32866EC feature comparison

ICSSSTUA32866BHT Integrated Device Technology Inc

Buy Now Datasheet

SSTU32866EC Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PHILIPS SEMICONDUCTORS
Part Package Code BGA
Package Description LFBGA, FBGA, BGA96,6X16,32
Pin Count 96
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTU
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e0 e0
Length 13.5 mm
Logic IC Type D FLIP-FLOP BUS DRIVER
Number of Bits 25
Number of Functions 1
Number of Terminals 96 96
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA FBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Propagation Delay (tpd) 1.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE
Width 5.5 mm
fmax-Min 410 MHz
Base Number Matches 1 2
Package Equivalence Code BGA96,6X16,32
Technology CMOS

Compare ICSSSTUA32866BHT with alternatives