SSTUAF32868AHLF vs ICSSSTUAF32868AHLFT feature comparison

SSTUAF32868AHLF Renesas Electronics Corporation

Buy Now Datasheet

ICSSSTUAF32868AHLFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA BGA
Pin Count 176 176
Manufacturer Package Code BKG176
Reach Compliance Code compliant compliant
ECCN Code NLR
HTS Code 8542390000 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code R-PBGA-B176 R-PBGA-B176
JESD-609 Code e1 e1
Logic IC Type BUS DRIVER D FLIP-FLOP
Moisture Sensitivity Level 3 3
Number of Terminals 176 176
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA176,8X22,25 BGA176,8X22,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 3 ns 3 ns
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Package Description LFBGA, BGA176,8X22,25
Family 32868
Length 15 mm
Number of Bits 28
Number of Functions 1
Output Polarity TRUE
Qualification Status Not Qualified
Seated Height-Max 1.55 mm
Temperature Grade COMMERCIAL
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 6 mm
fmax-Min 410 MHz

Compare ICSSSTUAF32868AHLFT with alternatives