SST89V516RD-33-C-PIE vs SAB-C501G-LP feature comparison

SST89V516RD-33-C-PIE Microchip Technology Inc

Buy Now Datasheet

SAB-C501G-LP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
Pin Count 40 40
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 33 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3
Length 51.943 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 67584
ROM Programmability FLASH
Seated Height-Max 5.588 mm
Speed 33 MHz 12 MHz
Supply Current-Max 47 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.25 V
Supply Voltage-Nom 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 3

Compare SST89V516RD-33-C-PIE with alternatives

Compare SAB-C501G-LP with alternatives