SAB-C501G-LP
vs
SAB8032B-20-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INFINEON TECHNOLOGIES AG
Part Package Code
DIP
DIP
Pin Count
40
40
Reach Compliance Code
unknown
not_compliant
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Clock Frequency-Max
12 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Number of I/O Lines
32
32
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Speed
12 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.25 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
2
Rohs Code
No
Package Description
PLASTIC, DIP-40
HTS Code
8542.31.00.01
Additional Feature
POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR
CPU Family
8051
JESD-609 Code
e0
Length
50.9 mm
Package Equivalence Code
DIP40,.6
Qualification Status
Not Qualified
RAM (bytes)
256
Seated Height-Max
5.1 mm
Supply Current-Max
175 mA
Supply Voltage-Nom
5 V
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare SAB-C501G-LP with alternatives
Compare SAB8032B-20-P with alternatives