SST89E516RD2-40-C-NJE vs P89V664FA,512 feature comparison

SST89E516RD2-40-C-NJE Silicon Storage Technology

Buy Now Datasheet

P89V664FA,512 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC NXP SEMICONDUCTORS
Part Package Code LPCC LCC
Package Description QCCJ, LDCC44,.7SQ PLASTIC, MS-018, SOT187-2, LCC-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3
Length 16.5354 mm 16.585 mm
Number of I/O Lines 37 36
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 2048
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 4.572 mm 4.57 mm
Speed 40 MHz 40 MHz
Supply Current-Max 88 mA 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5354 mm 16.585 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Manufacturer Package Code SOT187-2
Samacsys Manufacturer NXP
Moisture Sensitivity Level 3

Compare P89V664FA,512 with alternatives