SST5/5K vs 0253005.MX feature comparison

SST5/5K Bel Fuse

Buy Now Datasheet

0253005.MX Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic SLOW VERY FAST
Body Breadth 2.54 mm
Body Height 2.54 mm 7.11 mm
Body Length or Diameter 6.1 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 38 J 4 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 13 INCH BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; UL CCC; CSA; CUL; PSE; QPL; TUV; UL
Surface Mount YES NO
Terminal Finish Palladium (Pd)
Terminal Shape WRAPAROUND PIN WIRE
Base Number Matches 1 4
Fuse Size PICO
Trip Time or Delay 0.004 s

Compare SST5/5K with alternatives

Compare 0253005.MX with alternatives