SST5/5K vs 460005 feature comparison

SST5/5K Bel Fuse

Buy Now Datasheet

460005 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 50A
Blow Characteristic SLOW SLOW
Body Breadth 2.54 mm 4.32 mm
Body Height 2.54 mm 3.05 mm
Body Length or Diameter 6.1 mm 7.24 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e3
Joule Integral-Nom 38 J 54 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 13 INCH TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; UL CSA; PSE; UL
Surface Mount YES YES
Terminal Finish Palladium (Pd) TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE

Compare SST5/5K with alternatives

Compare 460005 with alternatives