SST49LF040-33-4C-NH vs AT49LW040-33JC feature comparison

SST49LF040-33-4C-NH Silicon Storage Technology

Buy Now Datasheet

AT49LW040-33JC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC ATMEL CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 11 ns 11 ns
Additional Feature 120 NANO SECOND ACCESS TIME IN PARALLEL PROGRAMMING MODE
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 225
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Boot Block TOP
Command User Interface YES
Data Polling YES
JESD-609 Code e0
Moisture Sensitivity Level 2
Number of Sectors/Size 8
Package Equivalence Code LDCC32,.5X.6
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.067 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Type NOR TYPE

Compare SST49LF040-33-4C-NH with alternatives

Compare AT49LW040-33JC with alternatives