SST49LF040-33-4C-NH vs M50FW040K1T feature comparison

SST49LF040-33-4C-NH Silicon Storage Technology

Buy Now Datasheet

M50FW040K1T STMicroelectronics

Buy Now Datasheet
No No
Obsolete Obsolete
SILICON STORAGE TECHNOLOGY INC STMICROELECTRONICS
QFJ QFJ
QCCJ, PLASTIC, LCC-32
32 32
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
11 ns 11 ns
120 NANO SECOND ACCESS TIME IN PARALLEL PROGRAMMING MODE
R-PQCC-J32 R-PQCC-J32
13.97 mm 13.97 mm
4194304 bit 4194304 bit
FLASH FLASH
8 8
1 1
32 32
524288 words 524288 words
512000 512000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
512KX8 512KX8
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
240
3 V 3 V
Not Qualified Not Qualified
3.55 mm 3.55 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
OTHER COMMERCIAL
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
11.43 mm 11.43 mm
1 1
YES
NO
e0
8
LDCC32,.5X.6
YES
0.0001 A
0.06 mA
TIN LEAD
NO
NOR TYPE

Compare SST49LF040-33-4C-NH with alternatives

Compare M50FW040K1T with alternatives