SST4117T1 vs BSS306NL6327HTSA1 feature comparison

SST4117T1 Calogic Inc

Buy Now Datasheet

BSS306NL6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC INFINEON TECHNOLOGIES AG
Package Description PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 1.5 pF 17 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 135 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature AVALANCHE RATED
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 2.3 A
Drain-source On Resistance-Max 0.057 Ω
Reference Standard AEC-Q101

Compare SST4117T1 with alternatives

Compare BSS306NL6327HTSA1 with alternatives