SST39VF800A-90-4C-EKE vs AT49HF010-45TI feature comparison

SST39VF800A-90-4C-EKE Microchip Technology Inc

Buy Now Datasheet

AT49HF010-45TI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Part Package Code TSOP1 TSOP1
Package Description 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 PLASTIC, MO-142BD, TSOP-32
Pin Count 48 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 45 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G32
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 48 32
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 8 mm
Base Number Matches 2 1
Additional Feature HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Moisture Sensitivity Level 3
Number of Sectors/Size 1,1
Package Equivalence Code TSSOP32,.8,20
Peak Reflow Temperature (Cel) 240
Sector Size 8K,120K
Standby Current-Max 0.0003 A
Supply Current-Max 0.09 mA
Toggle Bit YES

Compare SST39VF800A-90-4C-EKE with alternatives

Compare AT49HF010-45TI with alternatives