Memory
AT49HF010-45TI
Atmel Corporation
Description: Flash, 128KX8, 45ns, PDSO32, PLASTIC, MO-142BD, TSOP-32

Overview of AT49HF010-45TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT49HF010-45TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49HF010-45TI by Atmel Corporation

AT49HF010-45TI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
PLASTIC, MO-142BD, TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
8K,120K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AT49HF010-45TI
    Atmel Corporation
    Flash, 128KX8, 45ns, PDSO32, PLASTIC, MO-142BD, TSOP-32
    VS

Alternate Parts for AT49HF010-45TI

This table gives cross-reference parts and alternative options found for AT49HF010-45TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49HF010-45TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F001A-45TI Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT49HF010-45TI vs AT49F001A-45TI
V29C51001B-45TI Flash, 128KX8, 45ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation AT49HF010-45TI vs V29C51001B-45TI
AT49F001AN-45TI Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT49HF010-45TI vs AT49F001AN-45TI
AT49HF010-45TC Flash, 128KX8, 45ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AT49HF010-45TI vs AT49HF010-45TC
Part Number Description Manufacturer Compare
V29C51001B-45TI Flash, 128KX8, 45ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation AT49HF010-45TI vs V29C51001B-45TI
AT49HF010-45TC Flash, 128KX8, 45ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AT49HF010-45TI vs AT49HF010-45TC
V29C51001B-45T Flash, 128KX8, 45ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation AT49HF010-45TI vs V29C51001B-45T
AT49F001AN-45TI Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT49HF010-45TI vs AT49F001AN-45TI
SST39VF800A-90-4I-EKE 512K X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 Microchip Technology Inc AT49HF010-45TI vs SST39VF800A-90-4I-EKE
SST39VF800A-90-4C-EK Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology AT49HF010-45TI vs SST39VF800A-90-4C-EK
SST39VF800A-90-4I-EK Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology AT49HF010-45TI vs SST39VF800A-90-4I-EK
AT49F001A-45TI Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT49HF010-45TI vs AT49F001A-45TI
SST39VF800A-90-4C-EKE 512K X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 Microchip Technology Inc AT49HF010-45TI vs SST39VF800A-90-4C-EKE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49HF010-45TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49HF010-45TI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49HF010-45TI would you like to use for your alert(s)?
  • Please alert me when AT49HF010-45TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49HF010-45TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49HF010-45TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49HF010-45TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49HF010-45TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49HF010-45TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: