SST39VF402C-70-4C-UA vs MX26LV400TXEC-70 feature comparison

SST39VF402C-70-4C-UA Microchip Technology Inc

Buy Now Datasheet

MX26LV400TXEC-70 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MACRONIX INTERNATIONAL CO LTD
Package Description DIE-43 LFBGA, BGA48,6X8,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Boot Block TOP TOP
JESD-30 Code R-XUUC-N43 R-PBGA-B48
Memory Density 8388608 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 43 48
Number of Words 524288 words 262144 words
Number of Words Code 512000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX16 256KX16
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 3 V
Standby Current-Max 0.00002 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD BALL
Terminal Position UPPER BOTTOM
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Rohs Code No
Part Package Code BGA
Pin Count 48
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Command User Interface YES
Data Polling YES
JESD-609 Code e0
Length 8 mm
Number of Sectors/Size 1,2,1,7
Package Equivalence Code BGA48,6X8,32
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.3 mm
Sector Size 16K,8K,32K,64K
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Toggle Bit YES
Width 6 mm

Compare SST39VF402C-70-4C-UA with alternatives

Compare MX26LV400TXEC-70 with alternatives