SST26VF064BA-104I/SM vs GD25Q64BFIGR feature comparison

SST26VF064BA-104I/SM Microchip Technology Inc

Buy Now Datasheet

GD25Q64BFIGR ELM Technology Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ELM TECHNOLOGY CORP
Package Description SOP, SOP8,.3 SOP-16
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 104 MHz 120 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3
Length 5.26 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 16
Number of Words 67108864 words 8388608 words
Number of Words Code 64000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX1 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 2.7 V
Seated Height-Max 2.03 mm 2.75 mm
Serial Bus Type SPI
Standby Current-Max 0.000045 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE NOR TYPE
Width 5.25 mm 7.52 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare SST26VF064BA-104I/SM with alternatives

Compare GD25Q64BFIGR with alternatives