GD25Q64BFIGR vs IS25LP064-JMLE feature comparison

GD25Q64BFIGR ELM Technology Corp

Buy Now Datasheet

IS25LP064-JMLE Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ELM TECHNOLOGY CORP INTEGRATED SILICON SOLUTION INC
Package Description SOP-16 SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 120 MHz 133 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Seated Height-Max 2.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 7.52 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 0.14 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GD25Q64BFIGR with alternatives

Compare IS25LP064-JMLE with alternatives