SST26VF064B-104I/MF vs SST26VF064BT-104I/SM feature comparison

SST26VF064B-104I/MF Microchip Technology Inc

Buy Now Datasheet

SST26VF064BT-104I/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, SOLCC8,.25 SOP, SOP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 14 Weeks, 1 Day
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 104 MHz 104 MHz
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 6 mm 5.26 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX1 64MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.25 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 2.03 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000045 A 0.000045 A
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 5.25 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SST26VF064B-104I/MF with alternatives

Compare SST26VF064BT-104I/SM with alternatives