-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 3V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1424
|
Newark | Serial Flash, 64Mbit, 104Mhz, Soij-8, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:8M X 8Bit, Ic Interface Type:Spi, Sqi, Memory Case Style:Soij, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Rohs Compliant: Yes |Microchip SST26VF064BT-104I/SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1008 |
|
$2.7700 | Buy Now |
DISTI #
41AH8623
|
Newark | Serial Flash, 64Mbit, 104Mhz, Soij-8, Flash Memory Type:Serial Nor, Memory Configuration:8M X 8Bit, Interfaces:Spi, Sqi, Ic Case/Package:Soij, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST26VF064BT-104I/SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1925 |
|
$3.3900 | Buy Now |
DISTI #
53X3532
|
Newark | 64Mb 2.3V To 3.6V Sqi Flash Memory 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF064BT-104I/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 | Buy Now |
DISTI #
SST26VF064BT-104I/SMCT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19021 In Stock |
|
$3.2239 / $3.4800 | Buy Now |
DISTI #
SST26VF064BT-104I/
|
Avnet Americas | Flash Serial 3V 64Mbit 64M x 1Bit 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF064BT-104I/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.3800 | Buy Now |
DISTI #
31AC1424
|
Avnet Americas | Flash Serial 3V 64Mbit 64M x 1Bit 8-Pin SOIJ T/R - Bulk (Alt: 31AC1424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1008 Partner Stock |
|
$3.5200 | Buy Now |
DISTI #
41AH8623
|
Avnet Americas | Flash Serial 3V 64Mbit 64M x 1Bit 8-Pin SOIJ T/R - Product that comes on tape, but is not reeled (Alt: 41AH8623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1990 Partner Stock |
|
$3.5200 | Buy Now |
DISTI #
579-T26VF064BT104ISM
|
Mouser Electronics | NOR Flash 64Mb 2.7-3.6V SQI Flash Memory RoHS: Compliant | 17395 |
|
$3.1300 / $3.3800 | Buy Now |
DISTI #
V72:2272_06508037
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2324 Container: Cut Strips | Americas - 11380 |
|
$3.0390 / $3.2310 | Buy Now |
DISTI #
SST26VF064BT-104I/SM
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2039-12-05 RoHS: Compliant pbFree: Yes |
404 Alternates Available |
|
$2.7800 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF064BT-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064BT-104I/SM
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF064BT-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BT-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF064B-104I/SM | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104I/SM vs SST26VF064B-104I/SM |
SST26VF064B-104V/SM70SVAO | Flash, 64MX1, PDSO8 | Microchip Technology Inc | SST26VF064BT-104I/SM vs SST26VF064B-104V/SM70SVAO |
SST26VF064B-104-5I-SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064BT-104I/SM vs SST26VF064B-104-5I-SM |
SST26VF064B-104V/SM | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104I/SM vs SST26VF064B-104V/SM |
SST26VF064BT-104-5I-SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064BT-104I/SM vs SST26VF064BT-104-5I-SM |