SST26VF016-80-5I-QAE-UBX vs IS25LQ016B-JGLA2 feature comparison

SST26VF016-80-5I-QAE-UBX Microchip Technology Inc

Buy Now Datasheet

IS25LQ016B-JGLA2 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Package Description WSON-8 TBGA,
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 104 MHz
JESD-30 Code R-PDSO-N8 R-PBGA-B24
Length 6 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 24
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL BOTTOM
Width 5 mm 6 mm
Base Number Matches 1 1
Endurance 100000 Write/Erase Cycles
Package Equivalence Code BGA24,4X6,40
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Serial Bus Type QSPI
Supply Voltage-Nom (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare SST26VF016-80-5I-QAE-UBX with alternatives

Compare IS25LQ016B-JGLA2 with alternatives