SST25VF010-20-4C-QAE-DD029 vs W25X10LDACZ feature comparison

SST25VF010-20-4C-QAE-DD029 Microchip Technology Inc

Buy Now Datasheet

W25X10LDACZ Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WINBOND ELECTRONICS CORP
Part Package Code SON DIP
Package Description WSON-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 20 MHz 33 MHz
Data Retention Time-Min 100 20
JESD-30 Code R-PDSO-N8 R-PDIP-T8
JESD-609 Code e3 e3
Length 6 mm 9.14 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 4.45 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.0004 A 0.00001 A
Supply Current-Max 0.03 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature SYNCHRONOUS MODE ALSO POSSIBLE
Endurance 100000 Write/Erase Cycles

Compare SST25VF010-20-4C-QAE-DD029 with alternatives

Compare W25X10LDACZ with alternatives