Part Details for SST25VF010-20-4C-QAE-DD029 by Microchip Technology Inc
Overview of SST25VF010-20-4C-QAE-DD029 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST25VF010-20-4C-QAE-DD029
SST25VF010-20-4C-QAE-DD029 CAD Models
SST25VF010-20-4C-QAE-DD029 Part Data Attributes
|
SST25VF010-20-4C-QAE-DD029
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF010-20-4C-QAE-DD029
Microchip Technology Inc
1M X 1 SPI BUS SERIAL EEPROM, DSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF010-20-4C-QAE-DD029
This table gives cross-reference parts and alternative options found for SST25VF010-20-4C-QAE-DD029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF010-20-4C-QAE-DD029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF010-20-4C-QA | Silicon Storage Technology | Check for Price | EEPROM, 1MX1, Serial, CMOS, WSON-8 | SST25VF010-20-4C-QAE-DD029 vs SST25VF010-20-4C-QA |
SST25VF010-20-4C-QA-DD029 | Silicon Storage Technology | Check for Price | EEPROM, 1MX1, Serial, CMOS, WSON-8 | SST25VF010-20-4C-QAE-DD029 vs SST25VF010-20-4C-QA-DD029 |
SST25VF010-20-4C-QAE | Silicon Storage Technology | Check for Price | EEPROM, 1MX1, Serial, CMOS, LEAD FREE, WSON-8 | SST25VF010-20-4C-QAE-DD029 vs SST25VF010-20-4C-QAE |