SST12LP15-QVCE
vs
STA6033ZSQ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
QORVO INC
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, MO-220IVEED, VQFN-16
|
LCC16,.12SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
35 dB
|
22 dB
|
Input Power-Max (CW) |
5 dBm
|
20 dBm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
2485 MHz
|
5900 MHz
|
Operating Frequency-Min |
2400 MHz
|
4900 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.12SQ,20
|
Power Supplies |
3.3 V
|
3.3 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
340 mA
|
190 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Technology |
|
GAAS
|
|
|
|
Compare SST12LP15-QVCE with alternatives
Compare STA6033ZSQ with alternatives