SSM5818SLGP
vs
LMBR0530T3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHENMKO ENTERPRISE CO LTD
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.38 V
0.375 V
Non-rep Pk Forward Current-Max
5.5 A
5.5 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.5 A
0.5 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
1
1
Package Description
R-PDSO-G2
HTS Code
8541.10.00.70
Additional Feature
FREE WHEELING DIODE
JESD-30 Code
R-PDSO-G2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Terminal Form
GULL WING
Terminal Position
DUAL
Compare SSM5818SLGP with alternatives
Compare LMBR0530T3G with alternatives