SSM5818SLGP
vs
B0530WS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CHENMKO ENTERPRISE CO LTD
SILICON STANDARD CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.00
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.38 V
0.45 V
Non-rep Pk Forward Current-Max
5.5 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.5 A
0.5 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
1
11
Compliance Temperature Grade
Automotive: -40C to +125C
Breakdown Voltage-Min
30 V
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.235 W
Reference Standard
MIL-STD-202
Reverse Current-Max
500 µA
Reverse Test Voltage
30 V
Terminal Form
FLAT
Terminal Position
DUAL
Compare SSM5818SLGP with alternatives