SSM2356CBZ-REEL
vs
SSM2304CPZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BGA
QFN
Package Description
1.66 X 1.66 MM, ROHS COMPLIANT, WLCSP-16
3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
18 dB
18 dB
Harmonic Distortion
10%
1%
JESD-30 Code
S-PBGA-B16
S-XQCC-N16
JESD-609 Code
e3
e3
Length
1.66 mm
3 mm
Moisture Sensitivity Level
1
3
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
2 W
1.8 W
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
HVQCCN
Package Equivalence Code
BGA16,4X4,16
LCC12,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.66 mm
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
1.66 mm
3 mm
Base Number Matches
2
1
Manufacturer Package Code
CP-16-3
Peak Reflow Temperature (Cel)
260
Compare SSM2356CBZ-REEL with alternatives
Compare SSM2304CPZ-REEL7 with alternatives