SSM2304CPZ-REEL7
vs
SSM2356CBZ-RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16
WLCSP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
18 dB
18 dB
Harmonic Distortion
1%
JESD-30 Code
S-XQCC-N16
S-PBGA-B16
Length
3 mm
1.66 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.8 W
2 W
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
0.9 mm
0.66 mm
Supply Voltage-Max (Vsup)
5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
1.66 mm
Base Number Matches
2
1
Manufacturer Package Code
CB-16-4
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
BGA16,4X4,16
Compare SSM2304CPZ-REEL7 with alternatives
Compare SSM2356CBZ-RL with alternatives