SSM2317CBZ-REEL vs MAX98502EWE+ feature comparison

SSM2317CBZ-REEL Analog Devices Inc

Buy Now Datasheet

MAX98502EWE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description WLCSP-9 VFBGA, BGA16,4X4,20
Pin Count 9 16
Manufacturer Package Code CB-9-2
Reach Compliance Code compliant compliant
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 18 dB
Harmonic Distortion 10%
JESD-30 Code S-PBGA-B9 S-PBGA-B16
JESD-609 Code e1 e1
Length 1.46 mm 2.045 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 3 W 4.1 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA9,3X3,20 BGA16,4X4,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.655 mm 0.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.46 mm 2.045 mm
Base Number Matches 1 2
ECCN Code EAR99
Supply Current-Max 2.7 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare SSM2317CBZ-REEL with alternatives

Compare MAX98502EWE+ with alternatives