SSM2301RMZ-R2
vs
TS4994IJT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
STMICROELECTRONICS
Part Package Code
TSSOP
BGA
Package Description
TSSOP,
VFBGA, BGA9,3X3,20
Pin Count
8
9
Reach Compliance Code
unknown
compliant
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
12 dB
Harmonic Distortion
10%
1%
JESD-30 Code
S-PDSO-G8
S-PBGA-B9
JESD-609 Code
e3
Length
3 mm
1.63 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.52 W
1.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.1 mm
0.6 mm
Supply Voltage-Max (Vsup)
5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
3 mm
1.63 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Package Equivalence Code
BGA9,3X3,20
Supply Current-Max
7 mA
Compare SSM2301RMZ-R2 with alternatives
Compare TS4994IJT with alternatives