SSM-124-S-DV-LC-TR vs 53-136-48-4-T feature comparison

SSM-124-S-DV-LC-TR Samtec Inc

Buy Now Datasheet

53-136-48-4-T Cristek Interconnects Inc

Buy Now Datasheet
Active Active
SAMTEC INC CRISTEK INTERCONNECTS INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
TIGER CLAW CONTACT
SPLIT BOARD LOCK
0.2 inch
0.288 inch
2.4 inch
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD FLASH (40) OVER NICKEL
NOT APPLICABLE GOLD FLASH (40) OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
1.21 N
BLACK
LIQUID CRYSTAL POLYMER
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.65 mm
30u inch
5.2 A
5.2 A
UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
48 48
94V-0
1.21 N
1 1
e4

Compare SSM-124-S-DV-LC-TR with alternatives

Compare 53-136-48-4-T with alternatives