Part Details for SSM-124-S-DV-LC-TR by Samtec Inc
Overview of SSM-124-S-DV-LC-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SSM-124-S-DV-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-124-S-DV-LC-TR
|
Avnet Americas | Conn Socket Strip RCP 48 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-124-S-DV-LC-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $8.4300 | Buy Now |
DISTI #
000000000004009263
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3600 / $8.4300 | Buy Now |
Part Details for SSM-124-S-DV-LC-TR
SSM-124-S-DV-LC-TR CAD Models
SSM-124-S-DV-LC-TR Part Data Attributes
|
SSM-124-S-DV-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-124-S-DV-LC-TR
Samtec Inc
Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.65 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |
Alternate Parts for SSM-124-S-DV-LC-TR
This table gives cross-reference parts and alternative options found for SSM-124-S-DV-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-124-S-DV-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQW-124-01-S-D-VS-A-P-TR | Samtec Inc | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-124-S-DV-LC-TR vs SQW-124-01-S-D-VS-A-P-TR |
ESQT-124-03-F-D-368 | Samtec Inc | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSM-124-S-DV-LC-TR vs ESQT-124-03-F-D-368 |
SSM-124-T-DV-LC-K | Samtec Inc | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-124-S-DV-LC-TR vs SSM-124-T-DV-LC-K |
833-93-048-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | SSM-124-S-DV-LC-TR vs 833-93-048-10-001 |
307-148-100 | I/O Interconnect | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | SSM-124-S-DV-LC-TR vs 307-148-100 |
90919-448 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | SSM-124-S-DV-LC-TR vs 90919-448 |
67898-048LF | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | SSM-124-S-DV-LC-TR vs 67898-048LF |
G8274821300 | Amphenol Corporation | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | SSM-124-S-DV-LC-TR vs G8274821300 |
53-136-48-4-T | Cristek Interconnects Inc | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | SSM-124-S-DV-LC-TR vs 53-136-48-4-T |
61650-248LF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | SSM-124-S-DV-LC-TR vs 61650-248LF |