SSM-105-SM-DV-LC-P-TR vs E842-812-1035-534H feature comparison

SSM-105-SM-DV-LC-P-TR Samtec Inc

Buy Now Datasheet

E842-812-1035-534H Amphenol Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL CORP
compliant unknown
TIGER CLAW CONTACT STANDARDS: MIL-C-83503; IEC 603-13
SPLIT BOARD LOCK
0.2 inch
0.288 inch
0.5 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier BRIGHT PURE TIN
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO YES
1.21 N
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
NO YES
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT
BOARD CABLE
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.65 mm
30u inch
5.2 A
5.2 A
UL
2.54 mm
SURFACE MOUNT IDC
10 10
94V-0
1.21 N
1 1
ROHS COMPLIANT

Compare SSM-105-SM-DV-LC-P-TR with alternatives

Compare E842-812-1035-534H with alternatives