E842-812-1035-534H
Amphenol Corporation
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT

Overview of E842-812-1035-534H by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for E842-812-1035-534H by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E842-812-1035-534H by Amphenol Corporation

E842-812-1035-534H
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
BRIGHT PURE TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
JESD-609 Code
e3
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
10
Want to compare parts?
  1. E842-812-1035-534H
    Amphenol Corporation
    Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for E842-812-1035-534H

This table gives cross-reference parts and alternative options found for E842-812-1035-534H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-812-1035-534H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESQT-105-02-F-D-437 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-1035-534H vs ESQT-105-02-F-D-437
E842-812-1012-634 Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-1035-534H vs E842-812-1012-634
SSM-105-S-DV-BE-A-M-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc E842-812-1035-534H vs SSM-105-S-DV-BE-A-M-TR
ESQT-105-02-F-D-523 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-1035-534H vs ESQT-105-02-F-D-523
SSM-105-L-DV-BE-A-P-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc E842-812-1035-534H vs SSM-105-L-DV-BE-A-P-TR
9810-NSM0 Board Connector, 10 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT 3M Interconnect E842-812-1035-534H vs 9810-NSM0
SQW-105-01-FM-D-VS-A-P-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc E842-812-1035-534H vs SQW-105-01-FM-D-VS-A-P-TR
MMSD-05-26-L-10.75-S-K Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-1035-534H vs MMSD-05-26-L-10.75-S-K
842-812-1003-634H Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-1035-534H vs 842-812-1003-634H
499-93-210-10-003 Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp E842-812-1035-534H vs 499-93-210-10-003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E842-812-1035-534H by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E842-812-1035-534H by Amphenol Corporation

  • Please alert me when E842-812-1035-534H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following E842-812-1035-534H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E842-812-1035-534H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following E842-812-1035-534H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E842-812-1035-534H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E842-812-1035-534H by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: