SSL5261PT
vs
SSL5031CTS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
LSOP,
|
TSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G6
|
Length |
4.9 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Segments |
2
|
2
|
Number of Terminals |
8
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
TSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Seated Height-Max |
1.68 mm
|
1.1 mm
|
Supply Voltage-Max |
16 V
|
16 V
|
Supply Voltage-Min |
9.9 V
|
9.5 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SSL5261PT with alternatives
Compare SSL5031CTS with alternatives