SSL0804T-681M-S vs ST563PKP684MSZ feature comparison

SSL0804T-681M-S YAGEO Corporation

Buy Now Datasheet

ST563PKP684MSZ Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP COILCRAFT INC
Package Description 5137
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 5137 5137
Construction Small Sized Rectangular
DC Resistance 2.02 Ω 2.02 Ω
Inductance-Nom (L) 680 µH 680 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5.21 mm 5.21 mm
Package Length 12.95 mm 12.95 mm
Package Style SMT SMT
Package Width 9.4 mm 9.4 mm
Packing Method TR TR, Plastic, 13 Inch
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 2.5 MHz 2.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Pure Matte Tin (Sn) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Core Material FERRITE
JESD-609 Code e0

Compare SSL0804T-681M-S with alternatives

Compare ST563PKP684MSZ with alternatives