SSL0804T-681M-S
vs
ST563PKP684MTH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
YAGEO CORP
COILCRAFT INC
Package Description
5137
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
5137
5137
Construction
Small Sized
Rectangular
DC Resistance
2.02 Ω
2.02 Ω
Inductance-Nom (L)
680 µH
680 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
5.21 mm
5.21 mm
Package Length
12.95 mm
12.95 mm
Package Style
SMT
SMT
Package Width
9.4 mm
9.4 mm
Packing Method
TR
TR, Plastic, 13 Inch
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
2.5 MHz
2.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Pure Matte Tin (Sn)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Core Material
FERRITE
Compare SSL0804T-681M-S with alternatives
Compare ST563PKP684MTH with alternatives