SSI32R511M-8CW
vs
AN8497SA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
PANASONIC CORP
Package Description
SOP, SOP32,.5
SSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
OPTICAL
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
e0
Number of Channels
8
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP32,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
5.5 V
Supply Voltage1-Min
10.8 V
4.5 V
Supply Voltage1-Nom
12 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SSOP
Pin Count
32
Length
11 mm
Seated Height-Max
1.9 mm
Width
6.1 mm
Compare SSI32R511M-8CW with alternatives
Compare AN8497SA with alternatives