SSI32R511-8F vs AN8497SA feature comparison

SSI32R511-8F Silicon Systems Inc

Buy Now Datasheet

AN8497SA Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC PANASONIC CORP
Package Description DFP, FL32,.5 SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER OPTICAL
Interface IC Type READ WRITE AMPLIFIER CIRCUIT CD MOTOR DRIVER
JESD-30 Code R-PQFP-F32 R-PDSO-G32
JESD-609 Code e0 e0
Number of Channels 8
Number of Functions 1 1
Number of Terminals 32 32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DFP SSOP
Package Equivalence Code FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V 5.5 V
Supply Voltage1-Min 10.8 V 4.5 V
Supply Voltage1-Nom 12 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code SSOP
Pin Count 32
Length 11 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -30 °C
Seated Height-Max 1.9 mm
Temperature Grade COMMERCIAL EXTENDED
Width 6.1 mm

Compare SSI32R511-8F with alternatives

Compare AN8497SA with alternatives