SSI32R502R-8W
vs
BA6612K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON SYSTEMS INC
|
ROHM CO LTD
|
Package Description |
,
|
LQFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
R-PDSO-G32
|
S-PQFP-G32
|
Number of Channels |
8
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LQFP
|
Package Equivalence Code |
TSOP32(UNSPEC)
|
QFP32,.35SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
32
|
Length |
|
7 mm
|
Seated Height-Max |
|
1.55 mm
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
7 mm
|
|
|
|
Compare SSI32R502R-8W with alternatives
Compare BA6612K with alternatives