SSI32R501R-6CL vs BA6398FP-T2 feature comparison

SSI32R501R-6CL Silicon Systems Inc

Buy Now Datasheet

BA6398FP-T2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC ROHM CO LTD
Package Description SOP, SOP28,.5 HSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT CD MOTOR DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Number of Channels 6
Number of Functions 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSSOP
Package Equivalence Code SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 28
Length 18.5 mm
Seated Height-Max 2.3 mm
Width 7.5 mm

Compare SSI32R501R-6CL with alternatives

Compare BA6398FP-T2 with alternatives