SSHSM-235-S-02-H-V
vs
2RS1R-35-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Body Breadth
0.079 inch
0.11 inch
Body Depth
0.265 inch
0.169 inch
Body Length
2.77 inch
2.765 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
SN ON CU
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin (Sn) - Copper (Cu)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
Operating Temperature-Max
250 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.286 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL, CSA
Terminal Pitch
3.9878 mm
2.0066 mm
Total Number of Contacts
35
35
Base Number Matches
1
1
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
1.39 N
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Type
BOARD
Polarization Key
POLARIZED HOUSING
Terminal Length
0.122 inch
Termination Type
SOLDER
Withdrawl Force-Min
.7784 N
Compare SSHSM-235-S-02-H-V with alternatives
Compare 2RS1R-35-T with alternatives