SSHSM-235-S-02-H-V
Major League Electronics
Description: Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug

Overview of SSHSM-235-S-02-H-V by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SSHSM-235-S-02-H-V by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSHSM-235-S-02-H-V by Major League Electronics

SSHSM-235-S-02-H-V
Major League Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Body Breadth
0.079 inch
Body Depth
0.265 inch
Body Length
2.77 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.286 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
3.9878 mm
Total Number of Contacts
35
Want to compare parts?
  1. SSHSM-235-S-02-H-V
    Major League Electronics
    Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug
    VS

Alternate Parts for SSHSM-235-S-02-H-V

This table gives cross-reference parts and alternative options found for SSHSM-235-S-02-H-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSHSM-235-S-02-H-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRS-01M-LP-35-A-GD-SM1 Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing SSHSM-235-S-02-H-V vs CRS-01M-LP-35-A-GD-SM1
801-87-058-10-268101 Board Connector, 58 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA SSHSM-235-S-02-H-V vs 801-87-058-10-268101
BE035-114TLG Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Black Insulator, Plug Advanced Interconnections Corp SSHSM-235-S-02-H-V vs BE035-114TLG
310-87-158-41-205101 Board Connector, 58 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA SSHSM-235-S-02-H-V vs 310-87-158-41-205101
310-83-158-41-205101 Board Connector, 58 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA SSHSM-235-S-02-H-V vs 310-83-158-41-205101
2RS1R-35-T Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc SSHSM-235-S-02-H-V vs 2RS1R-35-T
FCN-723J035/1-HN HEADER CONNECTOR,CABLE MNT,RECEPT,35 CONTACTS,SKT,0.1 PITCH FUJITSU Semiconductor Limited SSHSM-235-S-02-H-V vs FCN-723J035/1-HN
BG205-35-A-1050-N-A Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology SSHSM-235-S-02-H-V vs BG205-35-A-1050-N-A
BH35-011-83 Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc SSHSM-235-S-02-H-V vs BH35-011-83
2RS1R-35-SG Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc SSHSM-235-S-02-H-V vs 2RS1R-35-SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSHSM-235-S-02-H-V by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSHSM-235-S-02-H-V by Major League Electronics

Select Manufacturer
Which Manufacturer of SSHSM-235-S-02-H-V would you like to use for your alert(s)?
  • Please alert me when SSHSM-235-S-02-H-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSHSM-235-S-02-H-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSHSM-235-S-02-H-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSHSM-235-S-02-H-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSHSM-235-S-02-H-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSHSM-235-S-02-H-V by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: